TXR18AB00-2810BI

Heilind Number:RYCTXR18AB00-2810BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR18AB00-2810BI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR18AB00-2810BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR18AB00-2810BI
Color:Olive Drab
Series:TXR
Shell Size:28
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Part Aliases:181219-000
SKU:RYCTXR18AB00-2810BI

Detailed Description

Enhance the durability and performance of your circular connectors with this Olive Drab TXR series backshell. Designed for straight orientation and featuring a rugged aluminum construction with cadmium plating, it ensures secure cable termination in harsh environments. Compatible with cables ranging from .313 to .5 inches (7.9-12.7 mm), this backshell offers reliable strain relief and protection. Perfect for military, aerospace, and industrial applications, it complies with RoHS regulations for environmental responsibility. Upgrade your connectivity setup with this essential accessory for seamless and robust operation.