| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00-2824AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 28 |
| Body Material: | Aluminum |
| Cable Diameter: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 24 |
| Cable Entry Diameter: | .01 - 1.5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 200029-000 |
| SKU: | RYCTXR18AB00-2824AI2 |
TXR18AB00-2824AI2
| Heilind Number: | RYCTXR18AB00-2824AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00-2824AI2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Olive Drab TXR series Tinel-Lock Ring. Crafted from durable aluminum with a Cadmium backshell plating, this side-entry connector ensures reliable performance in harsh environments. Featuring a straight adapter angle and a cable entry diameter of .01 - 1.5 inches, it accommodates cables with a diameter range of 19.1 - 30.5 mm (.75 - 1.2 inches). With an operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for a wide range of conditions. Trust in the C417 model for quality and efficiency in your circular connector setups.

