| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A1204AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 12S |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 405081-000 |
| SKU: | RYCTXR18AB00A1204AI |
TXR18AB00A1204AI
Specifications
Detailed Description
Enhance your connector system with the TXR18AB00A1204AI Backshell in Olive Drab. Crafted from durable Aluminum, this essential component is designed for Side-Entry Tinel-Lock Ring applications in Aerospace Defense & Marine industries. With a shell size of 12S and straight body orientation, it offers reliable performance in demanding environments. The Cadmium adapter material ensures robust connectivity, while its operating temperature range of -65 to 175°C (-85 to 347°F) guarantees suitability for a wide range of conditions. Easy to install with a cable diameter range of .125 to .2 inches (3.2 to 5.1 mm), this backshell (product code C417) is a vital accessory for Circular Connectors, delivering secure cable entry and strain relief. Upgrade your system with this high-quality component for seamless connectivity in mission-critical operations.

