| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A1206AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 12S |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 109957-000 |
| SKU: | RYCTXR18AB00A1206AI |
TXR18AB00A1206AI
| Heilind Number: | RYCTXR18AB00A1206AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00A1206AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00A1206AI, a rugged yet versatile side-entry Tinel-Lock Ring designed for demanding applications in aerospace, defense, and marine environments. This olive drab connector features a durable aluminum shell with a shell size of 12S, ensuring reliable performance in harsh conditions. With a cable diameter range of .188 to .3 inches (4.8 to 7.6 mm) and an operating temperature range of -65 to 175°C (-85 to 347°F), it offers flexibility and durability for various cable connections. The straight adapter, made of cadmium, with an adapter entry size of 6, ensures secure and efficient cable termination. Backshell plating with cadmium further enhances its corrosion resistance. Perfect for use in circular connector applications, this Tinel-Lock Ring guarantees robust connectivity and protection.

