| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A2006AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 870221-000 |
| SKU: | RYCTXR18AB00A2006AI |
TXR18AB00A2006AI
Specifications
Detailed Description
Enhance your connectivity with the TXR18AB00A2006AI, a rugged and reliable Tinel-Lock Ring designed for aerospace, defense, and marine applications. Crafted from durable aluminum in an Olive Drab hue, this side-entry device ensures secure cable termination within a temperature range of -65 to 175°C (-85 to 347°F). With a shell size of 20 and a straight adapter angle, it accommodates cable diameters ranging from .188 to .3 inches (4.8 to 7.6 mm). The Cadmium plating on the adapter and backshell guarantees corrosion resistance, while the straight body orientation and size 6 entry offer easy installation. Trust in the C417 product code for quality assurance in your circular connector systems. Elevate your connectivity standards with this essential component.

