| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A2008AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 609203-000 |
| SKU: | RYCTXR18AB00A2008AI |
TXR18AB00A2008AI
| Heilind Number: | RYCTXR18AB00A2008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00A2008AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00A2008AI, a rugged and reliable Tinel-Lock Ring designed for demanding aerospace, defense, and marine applications. Crafted from durable aluminum with a protective Olive Drab finish, this side-entry connector ensures secure cable termination in harsh environments. With a shell size of 20 and an adapter angle of straight, it accommodates cables with a diameter ranging from .25 to .4 inches (6.4 to 10.2 mm). The Cadmium backshell plating enhances corrosion resistance, making it suitable for use in extreme conditions. Engineered for longevity, this connector operates flawlessly in temperatures ranging from -65 to 175 °C (-85 to 347 °F). Compliant with stringent quality standards, it guarantees performance excellence in critical connectivity tasks. Explore the TXR series for premium circular connector accessories and components.

