| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A2010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 580089-000 |
| SKU: | RYCTXR18AB00A2010AI |
TXR18AB00A2010AI
| Heilind Number: | RYCTXR18AB00A2010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00A2010AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Olive Drab TXR series Tinel-Lock Ring, designed for rugged performance in aerospace, defense, and marine applications. Crafted from durable aluminum with a Cadmium backshell plating, this straight-entry connector ensures reliable operation in harsh environments. With a shell size of 20 and a cable diameter range of .313 to .5 inches, it's suitable for a variety of cable sizes. Meeting MIL-DTL-38999 Series III requirements, this connector guarantees high-quality performance, even in extreme temperatures ranging from -65 to 175 degrees Celsius. Upgrade your system with the TXR18AB00A2010AI for superior signal transmission and durability.

