| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 144880-000 |
| SKU: | RYCTXR18AB00A2012AI |
TXR18AB00A2012AI
| Heilind Number: | RYCTXR18AB00A2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00A2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00A2012AI, a rugged and reliable side-entry Tinel-Lock Ring connector designed for demanding aerospace, defense, and marine applications. With a maximum operating temperature of 175°C and a straight body orientation, this connector ensures optimal performance in harsh environments. Its olive drab aluminum construction and cadmium backshell plating guarantee durability and corrosion resistance. Suitable for cable diameters ranging from 9.5mm to 15.2mm, it offers secure and efficient connectivity. Trust in the TXR series for high-quality circular connector solutions.

