| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | CL5813-000 |
| SKU: | RYCTXR18AB00A2016AI |
TXR18AB00A2016AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the olive drab TXR series Tinel-Lock Ring Backshell. Crafted from durable aluminum, this side-entry backshell features a secure shell size 20 design, suitable for cables with a diameter of .5 - .8 inches. With an operating temperature range of -65 to 175°C, it ensures reliable performance in extreme environments. The straight adapter, made of cadmium material, offers a seamless connection for cables ranging from 12.7 to 20.3 mm. Designed for efficient cable management, this backshell is an essential accessory for circular connectors, meeting stringent industry standards.

