| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A3224AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 32 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Part Aliases: | EF6073-000 |
| SKU: | RYCTXR18AB00A3224AI |
TXR18AB00A3224AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Crafted from aluminum with cadmium plating, it offers reliable protection and secure cable management. Suitable for cables with a diameter range of 19.1 to 30.5 mm (.75 - 1.2 in), this backshell ensures a perfect fit for your connectivity needs. Perfect for military or industrial applications, it guarantees high performance in demanding environments. Upgrade your setup with this essential accessory for seamless and secure connectivity.

