| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A3612AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 519993-000 |
| SKU: | RYCTXR18AB00A3612AI |
TXR18AB00A3612AI
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR Olive Drab Tinel-Lock Ring. Designed for durability, this aluminum shell features a straight adapter angle with a cadmium finish, ensuring reliable performance in harsh environments. With a cable diameter range of .375 to .6 inches, it accommodates various wiring needs. Operating seamlessly in temperatures ranging from -65 to 175°C, this connector is ideal for mission-critical tasks. Trust in its quality and efficiency for your next project.

