| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00A3624AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Part Aliases: | EF6075-000 |
| SKU: | RYCTXR18AB00A3624AI |
TXR18AB00A3624AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab Straight Backshell. Crafted from rugged aluminum with cadmium plating, it ensures reliable protection and conductivity in demanding environments. Designed for a cable diameter range of 19.1 to 30.5 mm (.75 to 1.2 in), it offers a secure and efficient connection solution. Perfect for military, aerospace, and industrial applications, this backshell is a vital component for maintaining signal integrity and system longevity. Upgrade your setup with this essential accessory for optimal connectivity.

