| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00B2007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 279259-000 |
| SKU: | RYCTXR18AB00B2007AI |
TXR18AB00B2007AI
Specifications
Detailed Description
Experience military-grade durability with our Olive Drab TXR series Tinel-Lock Ring, designed for aerospace, defense, and marine applications. This rugged connector features an aluminum shell with cadmium plating, ensuring reliable performance in harsh environments. Suitable for cable diameters ranging from .219 to .35 inches, it offers secure side-entry installation with a straight adapter angle. Operating seamlessly in temperatures from -65 to 175°C (-85 to 347°F), this connector is a trusted choice for demanding tasks. Upgrade your connectivity with the C417 model, backed by uncompromising quality and performance.

