| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00B2010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 674485-000 |
| SKU: | RYCTXR18AB00B2010AI |
TXR18AB00B2010AI
| Heilind Number: | RYCTXR18AB00B2010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00B2010AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connector with the TXR18AB00B2010AI Backshell. Designed for aerospace, defense, and marine applications, this straight-body accessory features a Tinel-Lock Ring for secure cable entry. Constructed from aluminum with a Cadmium adapter, it ensures reliable operation in extreme environments. With a shell size of 20 and a color of Olive Drab, it offers both functionality and visual appeal. Suitable for cable diameters ranging from .313 to .5 inches, it accommodates various setups with ease. Operating within a wide temperature range of -65 to 175°C, it guarantees optimal performance in harsh conditions. Trust in the TXR series for high-quality circular connector accessories that meet your stringent requirements.

