| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00B2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 375237-000 |
| SKU: | RYCTXR18AB00B2012AI |
TXR18AB00B2012AI
| Heilind Number: | RYCTXR18AB00B2012AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00B2012AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00B2012AI, a rugged Tinel-Lock Ring designed for demanding environments in Aerospace, Defense, and Marine applications. This olive drab connector features an aluminum shell construction and straight adapter angle, with backshell plating for added durability. Suitable for cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), it ensures secure and reliable connections in extreme conditions. Operating temperature ranges from -65 to 175°C (-85 to 347°F), meeting stringent performance standards. Ideal for use in circular connector systems, this component guarantees efficient signal transmission and protection, essential for mission-critical operations. Stay connected with confidence, with the TXR series.

