| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00B3624AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 24 |
| Cable Entry Diameter: | .01 - 1.5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 127131-000 |
| SKU: | RYCTXR18AB00B3624AI |
TXR18AB00B3624AI
| Heilind Number: | RYCTXR18AB00B3624AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00B3624AI |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR Series Olive Drab Tinel-Lock Ring. Designed for durability, its aluminum construction ensures reliable performance in extreme conditions, with an operating temperature range of -65 to 175°C (-85 to 347°F). This Side-Entry connector features a straight adapter angle and Cadmium backshell plating, meeting stringent industry standards. Perfect for cables with diameters ranging from 19.1 to 30.5mm (.75 to 1.2 inches), it guarantees secure and efficient connectivity. Elevate your circular connector setup with this essential component, ideal for critical missions and operations.

