| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C1105AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10SL |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 047105-000 |
| SKU: | RYCTXR18AB00C1105AI |
TXR18AB00C1105AI
Specifications
Detailed Description
Enhance your connectivity with the TXR18AB00C1105AI Circular Connector Backshell in Olive Drab. Crafted from durable Aluminum, this Straight-Entry Tinel-Lock Ring is designed for optimal performance in Aerospace, Defense, and Marine applications. With a cable diameter range of .156 to .25 inches, it offers secure and reliable cable management. The Cadmium adapter material and plating ensure robustness in harsh environments. Operating flawlessly in temperatures ranging from -65 to 175°C, it is a dependable solution for demanding scenarios. Upgrade your circular connectors with this essential component.

