| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C1106AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10SL |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 208809-000 |
| SKU: | RYCTXR18AB00C1106AI |
TXR18AB00C1106AI
| Heilind Number: | RYCTXR18AB00C1106AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C1106AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00C1106AI, a rugged and reliable side-entry Tinel-Lock Ring designed for demanding Aerospace Defense & Marine applications. Featuring a durable aluminum shell in Olive Drab, this connector guarantees optimal performance even in extreme operating temperatures ranging from -65 to 175°C (-85 to 347°F). With a cable diameter compatibility of .188 to .3 inches (4.8 to 7.6 mm), it offers a secure and efficient connection. The straight adapter, made of Cadmium, ensures a perfect fit with a cable entry diameter of .01 to .38 inches. RoHS non-compliant, the connector is ideal for military and industrial use, providing exceptional quality and longevity. Upgrade your circular connector setup with the TXR series for unparalleled reliability in harsh environments.

