| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C1107AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10SL |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 231321-000 |
| SKU: | RYCTXR18AB00C1107AI |
TXR18AB00C1107AI
| Heilind Number: | RYCTXR18AB00C1107AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C1107AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab TXR18AB00C1107AI Backshell. Designed for aerospace, defense, and marine applications, this straight-entry Tinel-Lock Ring device ensures secure cable management in even the harshest environments. Crafted from aluminum with cadmium plating, it offers reliable performance in temperatures ranging from -65 to 175°C (-85 to 347°F). The straight adapter angle and size 7 entry accommodate cables with diameters of .219 to .35 inches (5.6 to 8.9 mm), providing a perfect fit for various installations. Compliant with AMS-QQ-P-416 Type II, Class 3 standards, this backshell guarantees quality and longevity for your connectivity needs. Elevate your circular connector setup with this essential component.

