TXR18AB00C1108AI2

Heilind Number:RYCTXR18AB00C1108AI2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR18AB00C1108AI2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR18AB00C1108AI2

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR18AB00C1108AI2
Color:Olive Drab
Series:Raychem TXR
Shell Size:10SL
Body Material:Aluminum
Cable Diameter:.25 - .4 in, 6.4 - 10.2 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Cable Diameter Range:.2 - 12.7 mm
Adapter Angle:Straight
Adapter Entry Size:8
Cable Entry Diameter:.01 - .5 in
Part Aliases:541461-000
SKU:RYCTXR18AB00C1108AI2