| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2005AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 587857-000 |
| SKU: | RYCTXR18AB00C2005AI |
TXR18AB00C2005AI
| Heilind Number: | RYCTXR18AB00C2005AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2005AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Olive Drab TXR Series Side-Entry Tinel-Lock Ring. Crafted from durable aluminum, this connector accessory features a straight adapter made of Cadmium for reliable performance in harsh environments. Designed for cables with a diameter ranging from .156 to .25 inches (4 to 6.4 mm), it ensures secure and efficient connectivity. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for versatile use. The Cadmium backshell plating adds to its durability, making it a dependable choice for circular connector setups. Upgrade your connectivity solutions with this high-quality component.

