| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2006AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | 279967-000 |
| SKU: | RYCTXR18AB00C2006AI |
TXR18AB00C2006AI
| Heilind Number: | RYCTXR18AB00C2006AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2006AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR18AB00C2006AI Circular Connector Backshell. This Olive Drab backshell, part of the TXR series, boasts a durable aluminum shell in size 20. Designed for Side-Entry Tinel-Lock Ring connection, it ensures secure and reliable cable termination with a diameter range of .188 to .3 inches (4.8 to 7.6 mm). Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it meets stringent industry standards. The straight adapter, made of Cadmium material, offers a perfect fit for cable entries ranging from .01 to .38 inches. With backshell plating also in Cadmium, this component guarantees superior performance and longevity in harsh environments. Elevate your connectivity solutions with this essential accessory for Circular Connectors.

