| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 291227-000 |
| SKU: | RYCTXR18AB00C2007AI |
TXR18AB00C2007AI
| Heilind Number: | RYCTXR18AB00C2007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2007AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our Olive Drab TXR Series Side-Entry Tinel-Lock Ring. This rugged backshell, designed for cable diameters ranging from .219 to .35 inches, provides secure and reliable connections in harsh environments. With a durable aluminum shell and Cadmium adapter material, it ensures long-lasting performance. Operating flawlessly in temperatures from -65 to 175°C (-85 to 347°F), it's ideal for demanding situations. Straight adapter orientation, with a cable entry diameter of .01 to .44 inches, offers versatility in installation. Backshell plating in Cadmium guarantees corrosion resistance. Trust in the quality and durability of our Circular Connector Backshells for seamless connectivity in critical applications.

