| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 248127-000 |
| SKU: | RYCTXR18AB00C2010AI |
TXR18AB00C2010AI
| Heilind Number: | RYCTXR18AB00C2010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2010AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00C2010AI, a rugged and reliable military-grade connector designed for aerospace, defense, and marine applications. This olive drab connector features a durable aluminum shell with a straight adapter angle and Cadmium plating for enhanced corrosion resistance. With a cable diameter range of .313 to .5 inches, it accommodates a variety of cables, making it versatile for different installations. Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it ensures reliable performance in harsh environments. The Tinel-Lock Ring design offers secure and efficient cable termination, meeting stringent military standards. Ideal for use in circular connector backshells, this connector is essential for mission-critical systems in the field. Please note that it is not RoHS compliant due to the use of Cadmium in its construction. Trust the TXR series for robust connectivity in demanding scenarios.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

