| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2012AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 564853-000 |
| SKU: | RYCTXR18AB00C2012AI |
TXR18AB00C2012AI
Specifications
Detailed Description
Elevate your connectivity with the TXR18AB00C2012AI, a rugged Tinel-Lock Ring designed for high-performance applications in Aerospace, Defense, and Marine industries. Crafted with durable Olive Drab Aluminum shell, this Side-Entry connector ensures secure cable termination with a cable diameter range of .375 - .6 inches. Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it guarantees reliability in challenging environments. The Straight adapter, made of Cadmium material, accommodates cables with an entry size of 12, offering a seamless integration process. Perfect for Circular Connector installations, this component is a vital accessory for maintaining top-notch connectivity standards.

