| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 465473-000 |
| SKU: | RYCTXR18AB00C2014AI |
TXR18AB00C2014AI
| Heilind Number: | RYCTXR18AB00C2014AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2014AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR18AB00C2014AI, a rugged and reliable side-entry Tinel-Lock Ring designed for demanding applications in Aerospace Defense & Marine industries. With a durable aluminum shell and cadmium adapter, this backshell ensures secure connectivity in harsh environments. Featuring a straight adapter angle and size 14 entry, it accommodates cables with diameters ranging from 11.1 to 17.8mm (.438 to .7 inches). Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it guarantees performance in all conditions. Trust in the TXR series for superior quality and compliance with industry standards.

