| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 840043-000 |
| SKU: | RYCTXR18AB00C2016AI |
TXR18AB00C2016AI
| Heilind Number: | RYCTXR18AB00C2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C2016AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection game with the Olive Drab TXR18AB00C2016AI Backshell. Crafted from durable aluminum, this essential accessory is designed for Shell Size 20 connectors, featuring a side-entry Tinel-Lock Ring for secure and efficient cable management. With a cable diameter range of 12.7 - 20.3mm (.5 - .8 inches), it accommodates various cable sizes with ease. Perfect for Aerospace Defense & Marine applications, this backshell is built to withstand extreme temperatures ranging from -65 to 175°C (-85 to 347°F). The straight adapter, made from Cadmium, ensures a reliable and straight entry point for cables with diameters ranging from .01 to 1 inch. Fully compliant with industry standards, this backshell guarantees performance and quality in every connection. Upgrade your circular connector setup with this essential component.

