| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C3216AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 32 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 936555-000 |
| SKU: | RYCTXR18AB00C3216AI |
TXR18AB00C3216AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our Olive Drab Side-Entry Tinel-Lock Ring, meticulously crafted for durability and performance. Featuring a rugged Aluminum shell and Cadmium adapter material, this backshell is designed for secure cable management, accommodating cable diameters ranging from 12.7 to 20.3 mm. With a straight adapter angle and 16 entry size, installation is seamless. Operating flawlessly in extreme temperatures from -65 to 175 °C, this essential component ensures reliable connectivity in any environment. Trust in our Tinel-Lock Ring for top-quality circular connector accessories, a vital asset for mission-critical systems.

