| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C3220AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 32 |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Part Aliases: | E79766-000 |
| SKU: | RYCTXR18AB00C3220AI |
TXR18AB00C3220AI
| Heilind Number: | RYCTXR18AB00C3220AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C3220AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Embrace rugged reliability with our Olive Drab TXR18AB00C3220AI Circular Connector Backshell. Designed for aerospace, defense, and marine applications, this side-entry Tinel-Lock Ring assembly ensures secure cable termination in even the harshest environments. Crafted from durable aluminum with cadmium plating, it offers exceptional performance in temperatures ranging from -65°C to 175°C (-85°F to 347°F). With a straight adapter angle and size 20 entry, it accommodates cables with diameters from 12.7mm to 20.7mm (.5in to .12in) with ease. Trust in its proven reliability, backed by industry standards and stringent quality control. Perfect for demanding connectivity needs, this backshell is a vital component in your mission-critical systems.

