| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00D1104AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10SL |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 549135-000 |
| SKU: | RYCTXR18AB00D1104AI |
TXR18AB00D1104AI
| Heilind Number: | RYCTXR18AB00D1104AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00D1104AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab backshell, part of the TXR series. Designed for a straight orientation and featuring an aluminum body with cadmium plating, it ensures reliable performance in demanding environments. Suitable for cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm), it provides secure and efficient cable management. Perfect for various applications, this backshell is a vital component for ensuring seamless connectivity. Upgrade your setup with this high-quality accessory.

