| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00D2008AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | 354183-000 |
| SKU: | RYCTXR18AB00D2008AI |
TXR18AB00D2008AI
| Heilind Number: | RYCTXR18AB00D2008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00D2008AI |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the TXR18AB00D2008AI Circular Connector Backshell. Designed for durability and performance, this olive drab backshell features a side-entry Tinel-Lock Ring for secure cable connections. Crafted from aluminum with cadmium plating, it ensures reliable operation in harsh environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), it's suitable for extreme conditions. The straight adapter, compatible with cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), offers versatile connectivity options. RoHS non-compliant, it meets stringent industry standards for quality and reliability. Upgrade your circular connectors with this essential component.

