| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00D2016AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | CF5456-000 |
| SKU: | RYCTXR18AB00D2016AI |
TXR18AB00D2016AI
| Heilind Number: | RYCTXR18AB00D2016AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00D2016AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection stability with our Olive Drab TXR Series Tinel-Lock Ring. Crafted from durable aluminum, this Side-Entry device, designed for aerospace, defense, and marine applications, ensures reliable performance even in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). With a shell size of 20 and a straight adapter angle, it accommodates cables with a diameter of .5 to .8 inches (12.7 to 20.3 mm), guaranteeing a secure fit. The Cadmium-plated adapter and shell provide added protection, while the Tinel-Lock Ring mechanism offers quick and efficient assembly. Perfect for critical environments, this component, also known as C417, is a vital accessory for Circular Connectors, offering exceptional quality and performance.

