| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB45-2808BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 28 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Part Aliases: | 947403-000 |
| SKU: | RYCTXR18AB45-2808BI |
TXR18AB45-2808BI
| Heilind Number: | RYCTXR18AB45-2808BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB45-2808BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR18AB45-2808BI Circular Connector Backshell in Olive Drab. Crafted from durable aluminum and featuring a side-entry Tinel-Lock Ring design, this essential component ensures secure cable connections in even the most demanding environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance under extreme conditions. The 45° adapter, made from Cadmium for superior durability, accommodates cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), providing versatile connectivity options. Trust in the TXR series for uncompromising quality and performance in your critical systems.

