| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB45C2014AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | 481157-000 |
| SKU: | RYCTXR18AB45C2014AI |
TXR18AB45C2014AI
| Heilind Number: | RYCTXR18AB45C2014AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB45C2014AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the rugged TXR18AB45C2014AI Circular Connector Backshell. Crafted from durable Aluminum with a sleek Olive Drab finish, this 45° side-entry Tinel-Lock Ring device ensures secure cable management in demanding environments. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance in extreme conditions. The Cadmium adapter material and plating offer superior protection against corrosion, while the 45° body orientation and size 20 shell accommodate cables with a diameter ranging from 11.1 to 17.8mm (.438 to .7 inches). Perfect for high-stress situations, this component, part of the TXR series, is essential for maintaining connectivity integrity in critical systems. Elevate your connectivity solutions with the TXR18AB45C2014AI.

