| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB45C3624AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 19.1 - 30.5 mm, .75 - 1.2 in |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 24 |
| Cable Entry Diameter: | .01 - 1.5 in |
| Body Orientation: | 45° |
| Backshell Plating: | Cadmium |
| Part Aliases: | 575918-000 |
| SKU: | RYCTXR18AB45C3624AI |
TXR18AB45C3624AI
| Heilind Number: | RYCTXR18AB45C3624AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB45C3624AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR18AB45C3624AI Tinel-Lock Ring. Designed for durability and performance, this olive drab accessory features a 45° adapter angle and 24 adapter entry size, ensuring secure cable connections within a cable diameter range of 19.1 - 30.5 mm (.75 - 1.2 in). Crafted from aluminum with cadmium plating, it guarantees reliability in harsh environments, with an operating temperature range of -65 to 175 °C (-85 to 347 °F). Ideal for use in circular connector setups, this backshell component, part of the TXR series, offers a crucial link in your connectivity solutions.

