| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB90C2006AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Cadmium |
| Part Aliases: | 379403-000 |
| SKU: | RYCTXR18AB90C2006AI |
TXR18AB90C2006AI
| Heilind Number: | RYCTXR18AB90C2006AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB90C2006AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR18AB90C2006AI Circular Connector Backshell. Designed for rugged environments, this backshell features a durable aluminum shell in Olive Drab, with Cadmium plating for added protection. Its Side-Entry Tinel-Lock Ring design ensures secure cable connections, accommodating cable diameters ranging from .188 to .3 inches. Operating flawlessly in temperatures as low as -65°C (-85°F) and as high as 175°C (347°F), it offers reliable performance in extreme conditions. With its 90° adapter angle and right-angle body orientation, it provides flexibility in installation. RoHS non-compliant, it's ideal for various industrial settings. Elevate your connectivity with this high-quality accessory.

