| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB90C3622AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 014893-000 |
| SKU: | RYCTXR18AB90C3622AI |
TXR18AB90C3622AI
| Heilind Number: | RYCTXR18AB90C3622AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB90C3622AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with the TXR18AB90C3622AI backshell. Crafted from durable aluminum in an olive drab hue, this side-entry Tinel-Lock Ring device offers reliable performance in extreme environments, with an operating temperature range of -65 to 175°C (-85 to 347°F). Its cadmium adapter and 90° angle design ensure secure connections for cables ranging from .219 to .35 inches (5.6 to 8.9 mm) in diameter. Compliant with AMS-QQ-P-416 Type II, Class 3 standards, this backshell is built to meet stringent industry requirements. Perfect for circular connector applications, it guarantees efficient cable management and protection, making it an essential component for your connectivity needs.

