| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AU00-2418BI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Cobalt |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Part Aliases: | A33518-000 |
| SKU: | RYCTXR18AU00-2418BI |
TXR18AU00-2418BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR18AU00-2418BI Backshell in Olive Drab. Specifically designed for a straight orientation, this backshell features a robust aluminum construction with zinc cobalt plating for added corrosion resistance. Suitable for cables with a diameter range of 12.7 to 20.5 mm (.5 to .1 in), it ensures a secure and reliable connection in various industrial applications. Perfect for maintaining signal integrity and protecting your connectors in demanding environments, this backshell is a crucial component for any circular connector setup.

