| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-0806AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Part Aliases: | 734303-000 |
| SKU: | RYCTXR21AB00-0806AI |
TXR21AB00-0806AI
| Heilind Number: | RYCTXR21AB00-0806AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-0806AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards with this olive drab Circular Connector Backshell, part of the TXR series. Designed for a straight body orientation, it features a durable aluminum construction with cadmium plating for added protection. Suitable for cables with a diameter ranging from 4.8 to 7.6 mm, it offers a secure and reliable connection in various applications. Upgrade your circular connectors with this essential accessory, perfect for industrial and military use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

