| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-0807AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 179513-000 |
| SKU: | RYCTXR21AB00-0807AI |
TXR21AB00-0807AI
| Heilind Number: | RYCTXR21AB00-0807AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-0807AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR Series Side-Entry Tinel-Lock Ring. Designed for durability, this olive drab backshell features a straight adapter made of Cadmium, ensuring reliable performance in harsh environments. Its aluminum shell, suitable for cable diameters ranging from 5.6 to 8.9 mm, guarantees secure connections. With an operating temperature range of -65 to 175 °C, this component is built to withstand extreme conditions. Trust in the TXR Series for high-quality circular connector accessories that meet stringent industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

