| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1007AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Part Aliases: | 041425-000 |
| SKU: | RYCTXR21AB00-1007AI |
TXR21AB00-1007AI
| Heilind Number: | RYCTXR21AB00-1007AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-1007AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connector with this Olive Drab backshell. Designed for straight body orientation, it offers a secure fit for cables within the .219 - .35 inch diameter range. Crafted from aluminum with Cadmium plating, it ensures robust performance in demanding environments. A valuable accessory for maintaining connectivity in various applications.

