| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1010AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 537165-000 |
| SKU: | RYCTXR21AB00-1010AI |
TXR21AB00-1010AI
| Heilind Number: | RYCTXR21AB00-1010AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-1010AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance with this olive drab Circular Connector Backshell, part of the TXR series. Designed for straight body orientation, it features a durable aluminum construction with cadmium plating for enhanced longevity. Suitable for cables with a diameter range of .313 - .5 inches (7.9 - 12.7 mm), this backshell provides secure and reliable connectivity in various industrial applications. Upgrade your circular connectors with this essential accessory, guaranteeing optimal performance and durability.

