| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1210AI |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 12 |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 814337-000 |
| SKU: | RYCTXR21AB00-1210AI |
TXR21AB00-1210AI
| Heilind Number: | RYCTXR21AB00-1210AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-1210AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight aluminum backshell in Olive Drab. Designed for cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm), it ensures a secure and reliable connection in rugged environments. With Cadmium plating for added protection, it meets RoHS compliance standards. Perfect for military, aerospace, and industrial applications, this backshell is a crucial component for maintaining signal integrity and preventing cable damage. Upgrade your connector setup with this high-quality accessory.

