| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1405AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 14 |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 673959-000 |
| SKU: | RYCTXR21AB00-1405AI |
TXR21AB00-1405AI
| Heilind Number: | RYCTXR21AB00-1405AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-1405AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR21AB00-1405AI Side-Entry Tinel-Lock Ring in Olive Drab. Constructed from durable Aluminum, this backshell features a straight adapter angle, ideal for cables with a diameter ranging from .156 to .25 inches (4 to 6.4 mm). With a Cadmium shell plating and adapter material, it ensures robust performance in harsh environments. Operating smoothly in temperatures ranging from -65 to 175°C (-85 to 347°F), it meets stringent industry standards. Upgrade your connectivity with this reliable component, perfect for Circular Connector systems.

