| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-1614AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 877393-000 |
| SKU: | RYCTXR21AB00-1614AI |
TXR21AB00-1614AI
| Heilind Number: | RYCTXR21AB00-1614AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-1614AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the Olive Drab Straight Backshell. With a rugged aluminum body and cadmium plating, this backshell ensures reliable performance in even the harshest environments. Designed for cable diameters ranging from 11.1 to 17.8 mm (.438 to .7 in), it offers a secure and precise fit for your connections. Perfect for a variety of applications, this backshell is a vital component for maintaining the integrity of your electrical systems. Upgrade your setup with this essential accessory today.

