| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB00-2012BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 20 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 837555-000 |
| SKU: | RYCTXR21AB00-2012BI |
TXR21AB00-2012BI
| Heilind Number: | RYCTXR21AB00-2012BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB00-2012BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our Olive Drab Tinel-Lock Ring, a crucial component in ensuring secure and reliable connections. Built with durable aluminum and featuring a straight adapter angle, this backshell is designed for optimal performance in demanding environments. With a cable diameter range of .375 - .6 inches, it offers versatility for various cable sizes. Operating efficiently in temperatures ranging from -65 to 175°C (-85 to 347°F), it guarantees durability under extreme conditions. The Cadmium plating ensures corrosion resistance, while the 12-sized adapter entry allows for easy installation. Trust in the TXR series for top-notch quality and performance in circular connector accessories and components.

