| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB90-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 370685-000 |
| SKU: | RYCTXR21AB90-0804AI |
TXR21AB90-0804AI
| Heilind Number: | RYCTXR21AB90-0804AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB90-0804AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the Olive Drab Right Angle Backshell. Designed for optimum functionality in demanding environments, this backshell features a rugged aluminum body with cadmium plating, ensuring reliable protection against corrosion. Its versatile design accommodates cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), making it suitable for a wide range of applications. Upgrade your setup with this essential accessory for seamless connectivity and peace of mind.

