| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR21AB90-0804BI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Right Angle |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 659101-000 |
| SKU: | RYCTXR21AB90-0804BI |
TXR21AB90-0804BI
| Heilind Number: | RYCTXR21AB90-0804BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR21AB90-0804BI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR21AB90-0804BI, a durable and high-performance Tinel-Lock Ring in Olive Drab. Designed for rugged environments, this right-angle connector features a body made of aluminum, ensuring reliable operation in temperatures ranging from -65 to 175°C. With a shell size of 08 and a cable diameter compatibility of .125 to .2 inches (3.2 to 5.1 mm), it offers a secure and efficient solution for aerospace, defense, and marine applications. The cadmium adapter material and plating guarantee corrosion resistance, while the 90° adapter angle and size 4 entry provide versatility in installation. Trust in the TXR series for top-quality circular connector accessories, perfect for demanding industrial settings.

