| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR24AB00-0804AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 08 |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 878045-000 |
| SKU: | RYCTXR24AB00-0804AI |
TXR24AB00-0804AI
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our Olive Drab TXR24AB00-0804AI Circular Connector Backshell. Crafted from durable aluminum with a Cadmium adapter, this Straight Side-Entry Tinel-Lock Ring backshell ensures secure cable management for cables ranging from .125 to .2 inches in diameter. Designed for reliability in extreme temperatures from -65 to 175°C (-85 to 347°F), it meets stringent quality standards for performance in demanding environments. Ideal for use in various industries, including aerospace, defense, and marine, this backshell guarantees efficient connectivity and protection. Upgrade your circular connectors with this essential component for seamless operations.

