| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR30AB00-1010AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 11, A |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 535295-000 |
| SKU: | RYCTXR30AB00-1010AI2 |
TXR30AB00-1010AI2
| Heilind Number: | RYCTXR30AB00-1010AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR30AB00-1010AI2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this olive drab backshell, designed for compatibility with shell size 11, A. Crafted from aluminum with a straight body orientation, it offers reliable protection and strain relief for cables ranging from .313 to .5 inches (7.9 to 12.7 mm). The cadmium plating ensures robust performance in various environments, making it a crucial component for industrial and military applications. Upgrade your connectivity solutions with this essential accessory.

